Print Page
Image is for illustrative purposes only. Please refer to product description.

586 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
View cut-off times
| Quantity | Price |
|---|---|
| 25+ | $3.580 |
| 50+ | $3.370 |
| 100+ | $3.120 |
| 250+ | $2.850 |
| 500+ | $2.650 |
| 1000+ | $2.370 |
Price for:Each
Minimum: 44
Multiple: 1
$157.52
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No21039-0351Copy
Newark Part No.25M1635
Technical Datasheet
No. of Conductors18Conductor
Pitch Spacing1mm
Contact OrientationSame Sided Contacts
Cable Length - Imperial10"
Cable Length - Metric254mm
Jacket ColorWhite
SVHCTo Be Advised
Technical Specifications
No. of Conductors
18Conductor
Contact Orientation
Same Sided Contacts
Cable Length - Metric
254mm
SVHC
To Be Advised
Pitch Spacing
1mm
Cable Length - Imperial
10"
Jacket Color
White
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
