Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No211942-0003Copy
Manufacturer Standard Lead Time7 weeks
Newark Part No.52AH3460
Product RangePowerWize 211942 Series
Your Part Number
232 In Stock
Need more?
FREE Standard Delivery
on orders over $200
Available in quantity shown. To order more than shown inventory, contact sales
| Quantity | Price |
|---|---|
| 1+ | $5.530 |
| 10+ | $4.330 |
| 25+ | $4.210 |
| 50+ | $4.140 |
| 100+ | $4.110 |
| 250+ | $4.090 |
| 500+ | $4.070 |
Price for:Each
Minimum: 1
Multiple: 1
$5.53
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No211942-0003Copy
Manufacturer Standard Lead Time7 weeks
Newark Part No.52AH3460
Product RangePowerWize 211942 Series
Technical Datasheet
Product RangePowerWize 211942 Series
Connector MountingCable Mount
Rectangular Shell Size-
For Use WithMolex Coeur CST 204608 Series Socket Contacts
Connector Body MaterialPBT (Polybutylene Terephthalate), Glass Filled Body
Locking TypeLatch
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Product Range
PowerWize 211942 Series
Rectangular Shell Size
-
Connector Body Material
PBT (Polybutylene Terephthalate), Glass Filled Body
SVHC
No SVHC (04-Feb-2026)
Connector Mounting
Cable Mount
For Use With
Molex Coeur CST 204608 Series Socket Contacts
Locking Type
Latch
Technical Docs (3)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
