Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No2119960100Copy
Manufacturer Standard Lead Time19 weeks
Newark Part No.27AH9102
Product Range211996 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 19 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 1600+ | $1.920 |
Price for:Each
Minimum: 1600
Multiple: 1600
$3,072.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No2119960100Copy
Manufacturer Standard Lead Time19 weeks
Newark Part No.27AH9102
Product Range211996 Series
Technical Datasheet
Antenna TypeWiFi / Bluetooth / Zigbee / IoT
Frequency Min6GHz
Frequency Max8.5GHz
Antenna MountingAdhesive / UFL / I-Pex MHF Connector
Gain6.4dBi
Input Power2W
Input Impedance50ohm
Antenna PolarizationLinear
Product Range211996 Series
SVHCNo SVHC (14-Jun-2023)
Technical Specifications
Antenna Type
WiFi / Bluetooth / Zigbee / IoT
Frequency Max
8.5GHz
Gain
6.4dBi
Input Impedance
50ohm
Product Range
211996 Series
Frequency Min
6GHz
Antenna Mounting
Adhesive / UFL / I-Pex MHF Connector
Input Power
2W
Antenna Polarization
Linear
SVHC
No SVHC (14-Jun-2023)
Technical Docs (2)
Alternatives for 2119960100
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
