Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No212132-0002Copy
Manufacturer Standard Lead Time7 weeks
Newark Part No.13AJ3024
Product RangePico-EZmate Plus 212132 Series
Your Part Number
8,319 In Stock
Need more?
FREE Standard Delivery
on orders over $200
| Quantity | Price |
|---|---|
| 1+ | $0.308 |
Price for:Each
Minimum: 1
Multiple: 1
$0.31
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No212132-0002Copy
Manufacturer Standard Lead Time7 weeks
Newark Part No.13AJ3024
Product RangePico-EZmate Plus 212132 Series
Technical Datasheet
Product RangePico-EZmate Plus 212132 Series
No. of Positions2Positions
Pitch Spacing1mm
SVHCNo SVHC (04-Feb-2026)
Product Overview
With a current rating of up to 2.8A and an improved withdrawal force, compact Pico-EZmate Plus 1.00mm pitch connectors deliver high performance in a low-profile height, making them ideal for automated assembly processes in tight spaced applications across various industries. Typical applications include consumer, smart phones and mobile devices, home appliances, data centre and medical instruments.
- 212132 series 1.00mm pitch Pico-EZmate Plus receptacle housing
- Polyamide material provides low-halogen, meets environmental considerations
- Polarization keys prevents mismating of plug with receptacle header
- Meets customer requirements for high power in compact packages
- Durability (minimum) of 10 cycles
- Polyamide housing (UL94V-0), copper alloy contact, gold plating
- Operating temperature range from -45 to +105˚C
Technical Specifications
Product Range
Pico-EZmate Plus 212132 Series
No. of Positions
2Positions
For Use With
Molex Pico-EZmate Plus Series 2040175021 Female Crimp Terminals
Gender
Receptacle
Pitch Spacing
1mm
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
