Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No213523-1011Copy
Manufacturer Standard Lead Time46 weeks
Newark Part No.65AH2682
Product Range213523 Series
Your Part Number
200 In Stock
Need more?
FREE Standard Delivery
on orders over $200
Available in quantity shown. To order more than shown inventory, contact sales
| Quantity | Price |
|---|---|
| 1+ | $7.950 |
| 10+ | $6.340 |
| 25+ | $5.910 |
| 50+ | $5.480 |
| 100+ | $5.450 |
| 250+ | $5.420 |
| 500+ | $5.210 |
Price for:Each
Minimum: 1
Multiple: 1
$7.95
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No213523-1011Copy
Manufacturer Standard Lead Time46 weeks
Newark Part No.65AH2682
Product Range213523 Series
Technical Datasheet
Antenna TypeWhip
Frequency Min1.71GHz
Frequency Max2.69GHz
Antenna MountingRP SMA Connector
Gain4.8dBi
Input Power2W
Input Impedance50ohm
Antenna PolarizationLinear
Product Range213523 Series
SVHCLead (17-Jan-2022)
Alternatives for 213523-1011
1 Product Found
Technical Specifications
Antenna Type
Whip
Frequency Max
2.69GHz
Gain
4.8dBi
Input Impedance
50ohm
Product Range
213523 Series
Frequency Min
1.71GHz
Antenna Mounting
RP SMA Connector
Input Power
2W
Antenna Polarization
Linear
SVHC
Lead (17-Jan-2022)
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (17-Jan-2022)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
