Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No2138150105Copy
Manufacturer Standard Lead Time15 weeks
Newark Part No.84AH2108
Product RangeMega-Fit 213815 Series
Your Part Number
560 In Stock
Need more?
FREE Standard Delivery
on orders over $200
Available in quantity shown. To order more than shown inventory, contact sales
| Quantity | Price |
|---|---|
| 1+ | $0.481 |
Price for:Each
Minimum: 1
Multiple: 1
$0.48
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No2138150105Copy
Manufacturer Standard Lead Time15 weeks
Newark Part No.84AH2108
Product RangeMega-Fit 213815 Series
Technical Datasheet
Product RangeMega-Fit 213815 Series
No. of Positions5Positions
Pitch Spacing5.7mm
SVHCNo SVHC (25-Jun-2025)
Alternatives for 2138150105
1 Product Found
Technical Specifications
Product Range
Mega-Fit 213815 Series
No. of Positions
5Positions
For Use With
Molex Mega-Fit 105417 & 105418 Series Male Crimp Terminals
Gender
Plug
Pitch Spacing
5.7mm
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
