Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No214428-1001Copy
Manufacturer Standard Lead Time15 weeks
Newark Part No.65AH2706
Product Range214428 Series
Your Part Number
184 In Stock
Need more?
FREE Standard Delivery
on orders over $200
Available in quantity shown. To order more than shown inventory, contact sales
| Quantity | Price |
|---|---|
| 1+ | $5.760 |
| 10+ | $5.010 |
| 25+ | $4.990 |
| 50+ | $4.940 |
| 100+ | $4.880 |
| 250+ | $4.770 |
Price for:Each
Minimum: 1
Multiple: 1
$5.76
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No214428-1001Copy
Manufacturer Standard Lead Time15 weeks
Newark Part No.65AH2706
Product Range214428 Series
Technical Datasheet
Antenna TypeWhip
Frequency Min2.4GHz
Frequency Max2.5GHz
Antenna MountingI-Pex Connector
Gain3.1dBi
Input Power2W
Input Impedance50ohm
Antenna PolarizationLinear
Product Range214428 Series
SVHCLead
Technical Specifications
Antenna Type
Whip
Frequency Max
2.5GHz
Gain
3.1dBi
Input Impedance
50ohm
Product Range
214428 Series
Frequency Min
2.4GHz
Antenna Mounting
I-Pex Connector
Input Power
2W
Antenna Polarization
Linear
SVHC
Lead
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
