Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No214920-2221Copy
Manufacturer Standard Lead Time16 weeks
Newark Part No.77AH0327
Product RangePicoBlade OTS 214920 Series
Your Part Number
1,023 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $3.170 |
| 10+ | $2.870 |
| 25+ | $2.680 |
| 50+ | $2.510 |
| 100+ | $2.370 |
| 250+ | $2.270 |
| 500+ | $2.130 |
| 2500+ | $2.020 |
Price for:Each
Minimum: 1
Multiple: 1
$3.17
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No214920-2221Copy
Manufacturer Standard Lead Time16 weeks
Newark Part No.77AH0327
Product RangePicoBlade OTS 214920 Series
Technical Datasheet
Connector to ConnectorPicoBlade Crimp Terminal Socket to PicoBlade Crimp Terminal Socket
Cable Length - Imperial3"
Cable Length - Metric75mm
Product RangePicoBlade OTS 214920 Series
Jacket ColorRed
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Connector to Connector
PicoBlade Crimp Terminal Socket to PicoBlade Crimp Terminal Socket
Cable Length - Metric
75mm
Jacket Color
Red
Cable Length - Imperial
3"
Product Range
PicoBlade OTS 214920 Series
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
