Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No215510-3031Copy
Manufacturer Standard Lead Time13 weeks
Newark Part No.68AK1170
Product RangePowerWize 215510 Series
Your Part Number
80 In Stock
Need more?
FREE Standard Delivery
on orders over $200
| Quantity | Price |
|---|---|
| 1+ | $25.450 |
| 5+ | $22.950 |
| 10+ | $20.450 |
| 25+ | $20.100 |
| 50+ | $19.520 |
| 100+ | $18.770 |
| 250+ | $17.880 |
Price for:Each
Minimum: 1
Multiple: 1
$25.45
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No215510-3031Copy
Manufacturer Standard Lead Time13 weeks
Newark Part No.68AK1170
Product RangePowerWize 215510 Series
Technical Datasheet
No. of Contacts2Contacts
Product RangePowerWize 215510 Series
Connector MountingPCB Mount
Contact Termination TypeScrew
Pitch Spacing12.5mm
Contact GenderPin
Contact MaterialCopper Alloy
Contact PlatingSilver Plated Contacts
Connector Shell Size-
No. of Rows1Rows
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
No. of Contacts
2Contacts
Connector Mounting
PCB Mount
Pitch Spacing
12.5mm
Contact Gender
Pin
Contact Plating
Silver Plated Contacts
No. of Rows
1Rows
Product Range
PowerWize 215510 Series
Contact Termination Type
Screw
Gender
Plug
Contact Material
Copper Alloy
Connector Shell Size
-
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
