Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No216287-1061Copy
Manufacturer Standard Lead Time14 weeks
Newark Part No.88AH3201
Product RangeMX150 OTS 216287 Series
Your Part Number
34 In Stock
Need more?
FREE Standard Delivery
on orders over $200
Available in quantity shown. To order more than shown inventory, contact sales
| Quantity | Price |
|---|---|
| 1+ | $16.320 |
| 100+ | $12.600 |
| 250+ | $11.490 |
| 500+ | $10.750 |
Price for:Each
Minimum: 1
Multiple: 1
$16.32
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No216287-1061Copy
Manufacturer Standard Lead Time14 weeks
Newark Part No.88AH3201
Product RangeMX150 OTS 216287 Series
Technical Datasheet
Connector to ConnectorMX150 Plug to MX150 Plug
No. of Positions6Positions
Connector Pitch3.5mm
No. of Rows2 Row
Cable Length - Metric150mm
Cable Length - Imperial5.9"
Product RangeMX150 OTS 216287 Series
Wire Gauge14AWG
Jacket ColorBlack
SVHCNo SVHC (27-Jun-2024)
Alternatives for 216287-1061
1 Product Found
Technical Specifications
Connector to Connector
MX150 Plug to MX150 Plug
Connector Pitch
3.5mm
Cable Length - Metric
150mm
Product Range
MX150 OTS 216287 Series
Jacket Color
Black
No. of Positions
6Positions
No. of Rows
2 Row
Cable Length - Imperial
5.9"
Wire Gauge
14AWG
SVHC
No SVHC (27-Jun-2024)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
