Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No217063-0057Copy
Manufacturer Standard Lead Time11 weeks
Newark Part No.
Full Reel38AJ4861
Cut Tape74AK7916
Product RangeMicro-One 217063
Your Part Number
2,579 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Full Reel | 1 | $1.160 | $0.00 |
| Total Price | $1.16 | ||
Cut Tape
| Quantity | Price |
|---|---|
| 1+ | $1.810 |
| 100+ | $1.490 |
| 250+ | $1.360 |
| 500+ | $1.270 |
| 1000+ | $1.190 |
Full Reel
| Quantity | Price |
|---|---|
| 500+ | $1.160 |
| 1000+ | $1.120 |
| 2000+ | $1.090 |
| 4000+ | $1.070 |
| 6000+ | $1.030 |
| 10000+ | $1.010 |
If you would like a smaller amounts you can select other packaging type
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No217063-0057Copy
Manufacturer Standard Lead Time11 weeks
Newark Part No.
Full Reel38AJ4861
Cut Tape74AK7916
Product RangeMicro-One 217063
Technical Datasheet
Connector SystemsPower, Wire-to-Board
Pitch Spacing2mm
No. of Rows1Rows
No. of Contacts5Contacts
Contact Termination TypeSurface Mount Straight
Product RangeMicro-One 217063
Connector ShroudShrouded
Contact MaterialBrass
Contact PlatingTin-Bismuth Plated Contacts
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Connector Systems
Power, Wire-to-Board
No. of Rows
1Rows
Contact Termination Type
Surface Mount Straight
Connector Shroud
Shrouded
Contact Plating
Tin-Bismuth Plated Contacts
Pitch Spacing
2mm
No. of Contacts
5Contacts
Product Range
Micro-One 217063
Contact Material
Brass
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Alternatives for 217063-0057
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
