Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No217063-0087Copy
Manufacturer Standard Lead Time11 weeks
Newark Part No.
Full Reel38AJ4864
Cut Tape74AK7919
Product RangeMicro-One 217063
Your Part Number
1,928 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Full Reel | 1 | $1.340 | $0.00 |
| Total Price | $1.34 | ||
Cut Tape
| Quantity | Price |
|---|---|
| 1+ | $2.090 |
| 100+ | $1.730 |
| 250+ | $1.570 |
| 500+ | $1.460 |
| 1000+ | $1.370 |
Full Reel
| Quantity | Price |
|---|---|
| 500+ | $1.340 |
| 1000+ | $1.290 |
| 2000+ | $1.250 |
| 4000+ | $1.230 |
| 6000+ | $1.180 |
| 10000+ | $1.170 |
If you would like a smaller amounts you can select other packaging type
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No217063-0087Copy
Manufacturer Standard Lead Time11 weeks
Newark Part No.
Full Reel38AJ4864
Cut Tape74AK7919
Product RangeMicro-One 217063
Technical Datasheet
Connector SystemsPower, Wire-to-Board
Pitch Spacing2mm
No. of Rows1Rows
No. of Contacts8Contacts
Contact Termination TypeSurface Mount Straight
Product RangeMicro-One 217063
Connector ShroudShrouded
Contact MaterialBrass
Contact PlatingTin-Bismuth Plated Contacts
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Connector Systems
Power, Wire-to-Board
No. of Rows
1Rows
Contact Termination Type
Surface Mount Straight
Connector Shroud
Shrouded
Contact Plating
Tin-Bismuth Plated Contacts
Pitch Spacing
2mm
No. of Contacts
8Contacts
Product Range
Micro-One 217063
Contact Material
Brass
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Alternatives for 217063-0087
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
