Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No217064-0041Copy
Manufacturer Standard Lead Time13 weeks
Newark Part No.
Full Reel38AJ4867
Cut Tape62AK0188
Product RangeMicro-One 217064
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 13 week(s)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Full Reel | 1 | $0.986 | $0.00 |
| Total Price | $0.99 | ||
Cut Tape
| Quantity | Price |
|---|---|
| 1+ | $1.600 |
| 100+ | $1.320 |
| 250+ | $1.210 |
| 500+ | $1.130 |
| 1000+ | $1.050 |
Full Reel
| Quantity | Price |
|---|---|
| 550+ | $0.986 |
| 1000+ | $0.953 |
| 2000+ | $0.919 |
| 4000+ | $0.904 |
| 6000+ | $0.871 |
| 10000+ | $0.859 |
If you would like a smaller amounts you can select other packaging type
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No217064-0041Copy
Manufacturer Standard Lead Time13 weeks
Newark Part No.
Full Reel38AJ4867
Cut Tape62AK0188
Product RangeMicro-One 217064
Technical Datasheet
Connector SystemsPower, Wire-to-Board
Pitch Spacing2mm
No. of Rows1Rows
No. of Contacts4Contacts
Contact Termination TypeSurface Mount Right Angle
Product RangeMicro-One 217064
Connector ShroudShrouded
Contact MaterialBrass
Contact PlatingTin-Bismuth Plated Contacts
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Connector Systems
Power, Wire-to-Board
No. of Rows
1Rows
Contact Termination Type
Surface Mount Right Angle
Connector Shroud
Shrouded
Contact Plating
Tin-Bismuth Plated Contacts
Pitch Spacing
2mm
No. of Contacts
4Contacts
Product Range
Micro-One 217064
Contact Material
Brass
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Alternatives for 217064-0041
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
