Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | MOLEX |
|---|---|
| Manufacturer Part No | 217481-2222Copy |
| Manufacturer Standard Lead Time | 22 weeks |
| Newark Part No. | 58AJ9451 |
| Product Range | Mini-Fit Sr. OTS 217481 Series |
| Your Part Number | |
| Technical Datasheet |
25 In Stock
Need more?
FREE Standard Delivery
on orders over $200
| Quantity | Price |
|---|---|
| 1+ | $5.390 |
| 10+ | $4.870 |
| 25+ | $4.520 |
| 50+ | $4.300 |
| 100+ | $4.030 |
| 250+ | $3.750 |
| 500+ | $3.600 |
| 1000+ | $3.390 |
Price for:Each
Minimum: 1
Multiple: 1
$5.39
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | MOLEX |
|---|---|
| Manufacturer Part No | 217481-2222Copy |
| Manufacturer Standard Lead Time | 22 weeks |
| Newark Part No. | 58AJ9451 |
| Product Range | Mini-Fit Sr. OTS 217481 Series |
| Technical Datasheet | |
| Connector to Connector | Mini-Fit Sr. Crimp Socket to Free End |
| Cable Length - Imperial | 5.9" |
| Cable Length - Metric | 150mm |
| Product Range | Mini-Fit Sr. OTS 217481 Series |
| Jacket Color | Red |
| SVHC | To Be Advised |
Product Overview
Molex’s range of pre-crimped leads offers a simple, cost-effective solution for prototyping, pre-production and mass production requirements.
- 217481 series pre-crimped lead Mini-Fit Sr female-to-pigtail cable assembly
- 8AWG wire size
- High performance alloy (HPA) metal material
- Gold (Au) mating plating, tin termination plating
- PVC resin material, Red colour resin
- Single ended
- Crimp or compression termination interface style
- UL 10669 wire/cable type
- Maximum current per contact is 50A
Technical Specifications
| Connector to Connector | Mini-Fit Sr. Crimp Socket to Free End |
|---|---|
| Cable Length - Metric | 150mm |
| Jacket Color | Red |
| Cable Length - Imperial | 5.9" |
|---|---|
| Product Range | Mini-Fit Sr. OTS 217481 Series |
| SVHC | To Be Advised |
Technical Docs (3)
Alternatives for 217481-2222
2 Products Found
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | To Be Advised |
| Download Product Compliance Certificate | Product Compliance Certificate |
