Print Page
217483-1223
Cable Assembly, Mini-Fit Sr. Crimp Pin to Free End, 8.9 ", 225 mm, Mini-Fit Sr. OTS 217483 Series
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | MOLEX |
|---|---|
| Manufacturer Part No | 217483-1223Copy |
| Manufacturer Standard Lead Time | 22 weeks |
| Newark Part No. | 58AJ9472 |
| Product Range | Mini-Fit Sr. OTS 217483 Series |
| Your Part Number | |
| Technical Datasheet |
18 In Stock
Need more?
FREE Standard Delivery
on orders over $200
| Quantity | Price |
|---|---|
| 1+ | $6.930 |
| 10+ | $6.260 |
| 25+ | $5.820 |
| 50+ | $5.540 |
| 100+ | $5.220 |
| 250+ | $4.860 |
| 500+ | $4.690 |
| 1000+ | $4.590 |
Price for:Each
Minimum: 1
Multiple: 1
$6.93
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | MOLEX |
|---|---|
| Manufacturer Part No | 217483-1223Copy |
| Manufacturer Standard Lead Time | 22 weeks |
| Newark Part No. | 58AJ9472 |
| Product Range | Mini-Fit Sr. OTS 217483 Series |
| Technical Datasheet | |
| Connector to Connector | Mini-Fit Sr. Crimp Pin to Free End |
| Cable Length - Imperial | 8.9" |
| Cable Length - Metric | 225mm |
| Product Range | Mini-Fit Sr. OTS 217483 Series |
| Jacket Color | Black |
| SVHC | No SVHC (25-Jun-2025) |
Product Overview
Molex’s range of pre-crimped leads offers a simple, cost-effective solution for prototyping, pre-production and mass production requirements.
- 217483 series pre-crimped lead Mini-Fit Sr male-to-pigtail cable assembly
- 8AWG wire size
- High performance alloy (HPA) metal material
- Gold (Au) mating plating, tin termination plating
- PVC resin material, black colour resin
- Single ended
- Crimp or compression termination interface style
- UL 10669 wire/cable type
- Maximum current per contact is 50A
Technical Specifications
| Connector to Connector | Mini-Fit Sr. Crimp Pin to Free End |
|---|---|
| Cable Length - Metric | 225mm |
| Jacket Color | Black |
| Cable Length - Imperial | 8.9" |
|---|---|
| Product Range | Mini-Fit Sr. OTS 217483 Series |
| SVHC | No SVHC (25-Jun-2025) |
Technical Docs (2)
Alternatives for 217483-1223
2 Products Found
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (25-Jun-2025) |
| Download Product Compliance Certificate | Product Compliance Certificate |
