Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMOLEX
Manufacturer Part No219563-0034Copy
Newark Part No.69AK3014
Product RangeEXTreme Guardian 219563 Series
Your Part Number
440 In Stock
Need more?
FREE Standard Delivery
on orders over $200
| Quantity | Price | Promotional price |
|---|---|---|
| 1+ | $25.370 | $10.700 |
| 5+ | $23.450 | $10.700 |
| 10+ | $21.550 | $10.700 |
| 25+ | $19.420 | $10.700 |
| 50+ | $18.480 | $10.700 |
| 100+ | $17.980 | $10.700 |
| 250+ | $17.100 | $10.700 |
Price for:Each
Minimum: 1
Multiple: 1
$10.70
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No219563-0034Copy
Newark Part No.69AK3014
Product RangeEXTreme Guardian 219563 Series
Technical Datasheet
No. of Contacts4Contacts
Product RangeEXTreme Guardian 219563 Series
Connector MountingPCB Mount
Contact Termination TypePress Fit
Pitch Spacing5.78mm
Contact GenderSocket
Contact MaterialCopper Alloy
Contact PlatingGold Plated Contacts
Connector Shell Size-
No. of Rows1Rows
SVHCTo Be Advised
Technical Specifications
No. of Contacts
4Contacts
Connector Mounting
PCB Mount
Pitch Spacing
5.78mm
Contact Gender
Socket
Contact Plating
Gold Plated Contacts
No. of Rows
1Rows
Product Range
EXTreme Guardian 219563 Series
Contact Termination Type
Press Fit
Gender
Receptacle
Contact Material
Copper Alloy
Connector Shell Size
-
SVHC
To Be Advised
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
