Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No219611-0050Copy
Manufacturer Standard Lead Time15 weeks
Newark Part No.56AK8817
Product Range219611 Series
Your Part Number
600 In Stock
Need more?
FREE Standard Delivery
on orders over $200
| Quantity | Price |
|---|---|
| 1+ | $5.030 |
| 10+ | $3.590 |
| 100+ | $2.750 |
| 500+ | $2.650 |
| 1000+ | $2.390 |
| 2500+ | $2.340 |
| 5000+ | $2.280 |
Price for:Each
Minimum: 1
Multiple: 1
$5.03
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No219611-0050Copy
Manufacturer Standard Lead Time15 weeks
Newark Part No.56AK8817
Product Range219611 Series
Technical Datasheet
Antenna TypeWi-Fi 6E
Frequency Min5.925GHz
Frequency Max7.125GHz
Antenna MountingAdhesive
Gain4.12dBi
Input Power2W
Input Impedance50ohm
Antenna PolarizationLinear
Product Range219611 Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Antenna Type
Wi-Fi 6E
Frequency Max
7.125GHz
Gain
4.12dBi
Input Impedance
50ohm
Product Range
219611 Series
Frequency Min
5.925GHz
Antenna Mounting
Adhesive
Input Power
2W
Antenna Polarization
Linear
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Alternatives for 219611-0050
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
