Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No219673-2112Copy
Manufacturer Standard Lead Time30 weeks
Newark Part No.87AK0716
Product RangeZero-Hachi 219673 Series
Your Part Number
1,000 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 10+ | $1.750 |
| 100+ | $1.520 |
| 250+ | $1.430 |
| 500+ | $1.380 |
| 1000+ | $1.320 |
| 2500+ | $1.240 |
Price for:Each
Minimum: 10
Multiple: 10
$17.50
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No219673-2112Copy
Manufacturer Standard Lead Time30 weeks
Newark Part No.87AK0716
Product RangeZero-Hachi 219673 Series
Technical Datasheet
Connector to ConnectorPre-Crimped Lead Zero-Hachi Socket to Free End
Cable Length - Imperial5.9ft
Cable Length - Metric150mm
Product RangeZero-Hachi 219673 Series
Jacket ColorRed
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Connector to Connector
Pre-Crimped Lead Zero-Hachi Socket to Free End
Cable Length - Metric
150mm
Jacket Color
Red
Cable Length - Imperial
5.9ft
Product Range
Zero-Hachi 219673 Series
SVHC
No SVHC (04-Feb-2026)
Technical Docs (3)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
