Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No22-04-1031Copy
Manufacturer Standard Lead Time24 weeks
Newark Part No.26M6336
Product RangeKK Mini-Latch 5045 Series
Your Part Number
18,415 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 10+ | $1.030 |
| 100+ | $0.882 |
| 250+ | $0.791 |
| 500+ | $0.763 |
| 1000+ | $0.680 |
| 2500+ | $0.595 |
| 5000+ | $0.517 |
Price for:Each
Minimum: 10
Multiple: 10
$10.30
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No22-04-1031Copy
Manufacturer Standard Lead Time24 weeks
Newark Part No.26M6336
Product RangeKK Mini-Latch 5045 Series
Technical Datasheet
Connector SystemsWire-to-Board
Pitch Spacing2.5mm
No. of Rows1Rows
No. of Contacts3Contacts
Contact Termination TypeThrough Hole Straight
Product RangeKK Mini-Latch 5045 Series
Connector ShroudPartially Shrouded
Contact MaterialBrass
Contact PlatingTin Plated Contacts
Connector Body MaterialNylon (Polyamide) Body
Connector OrientationStraight
Contact Current Rating3A
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Connector Systems
Wire-to-Board
No. of Rows
1Rows
Contact Termination Type
Through Hole Straight
Connector Shroud
Partially Shrouded
Contact Plating
Tin Plated Contacts
Connector Orientation
Straight
SVHC
No SVHC (04-Feb-2026)
Pitch Spacing
2.5mm
No. of Contacts
3Contacts
Product Range
KK Mini-Latch 5045 Series
Contact Material
Brass
Connector Body Material
Nylon (Polyamide) Body
Contact Current Rating
3A
Alternatives for 22-04-1031
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
