Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No22-14-2204Copy
Manufacturer Standard Lead Time9 weeks
Newark Part No.56H0020
Also Known AsA-4455-BH20D(P909), GTIN UPC EAN: 800753590571
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 9 week(s)
| Quantity | Price |
|---|---|
| 972+ | $2.900 |
| 1000+ | $2.480 |
Price for:Each
Minimum: 972
Multiple: 972
$2,818.80
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No22-14-2204Copy
Manufacturer Standard Lead Time9 weeks
Newark Part No.56H0020
Also Known AsA-4455-BH20D(P909), GTIN UPC EAN: 800753590571
Technical Datasheet
Connector SystemsSignal
Pitch Spacing2.54mm
No. of Rows1Rows
No. of Contacts20Contacts
Connector TypeBoard to Board
Connector MountingThrough Hole Mount
Product Range-
Contact PlatingTin Plated Contacts
Contact MaterialBrass
Contact Termination TypeThrough Hole
SVHCNo SVHC (04-Feb-2026)
Product Overview
- Locking tangs on terminals
- Reflow matte tin plating
- Polarizing ribs on housings
- Friction lock headers; friction lock ramp housings
- Polarizing back walls
- RPC (Reflow Process Compatible) Connector System
- High-temperature nylon housing
- Signal Applications (KK 254 Connector System)
- Power Applications (KK 396 Connector System)
Technical Specifications
Connector Systems
Signal
No. of Rows
1Rows
No. of Contacts
20Contacts
Connector Mounting
Through Hole Mount
Contact Plating
Tin Plated Contacts
Contact Termination Type
Through Hole
Pitch Spacing
2.54mm
Gender
Receptacle
Connector Type
Board to Board
Product Range
-
Contact Material
Brass
SVHC
No SVHC (04-Feb-2026)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
