Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No22-16-2030Copy
Manufacturer Standard Lead Time15 weeks
Newark Part No.56H0177
Your Part Number
1,784 In Stock
Need more?
FREE Standard Delivery
on orders over $200
Available in quantity shown. To order more than shown inventory, contact sales
| Quantity | Price |
|---|---|
| 1+ | $0.730 |
| 10+ | $0.619 |
| 25+ | $0.611 |
| 50+ | $0.569 |
| 100+ | $0.527 |
| 250+ | $0.442 |
Price for:Each
Minimum: 1
Multiple: 1
$0.73
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No22-16-2030Copy
Manufacturer Standard Lead Time15 weeks
Newark Part No.56H0177
Technical Datasheet
Connector SystemsBoard-to-Board
Pitch Spacing2.54mm
No. of Rows1Rows
No. of Contacts3Contacts
Product Range-
Connector TypeBoard to Board
Connector MountingThrough Hole Mount Right Angle
Contact PlatingGold Plated Contacts
Contact MaterialBrass
Contact Termination TypeThrough Hole Right Angle
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Connector Systems
Board-to-Board
Gender
Receptacle
No. of Contacts
3Contacts
Connector Type
Board to Board
Contact Plating
Gold Plated Contacts
Contact Termination Type
Through Hole Right Angle
Pitch Spacing
2.54mm
No. of Rows
1Rows
Product Range
-
Connector Mounting
Through Hole Mount Right Angle
Contact Material
Brass
SVHC
No SVHC (04-Feb-2026)
Technical Docs (4)
Associated Products
8 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
