Print Page
709 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 10+ | $1.940 |
| 25+ | $1.860 |
| 50+ | $1.810 |
| 100+ | $1.740 |
| 250+ | $1.620 |
| 500+ | $1.510 |
| 1000+ | $1.360 |
Price for:Each
Minimum: 10
Multiple: 10
$19.40
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No22-55-2081Copy
Manufacturer Standard Lead Time16 weeks
Newark Part No.74AC2698
Product RangeSL 70450
Technical Datasheet
Product RangeSL 70450
No. of Positions8Positions
Pitch Spacing2.54mm
For Use With70058, 71851 Crimp Terminals
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Product Range
SL 70450
No. of Positions
8Positions
For Use With
70058, 71851 Crimp Terminals
Gender
Receptacle
Pitch Spacing
2.54mm
SVHC
No SVHC (04-Feb-2026)
Technical Docs (3)
Alternatives for 22-55-2081
4 Products Found
Associated Products
5 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate

