Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No220719-1002Copy
Manufacturer Standard Lead Time16 weeks
Newark Part No.04AM0679
Product RangeHyperQube 220719 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 16 week(s)
| Quantity | Price |
|---|---|
| 1200+ | $6.220 |
Price for:Each
Minimum: 1200
Multiple: 1200
$7,464.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No220719-1002Copy
Manufacturer Standard Lead Time16 weeks
Newark Part No.04AM0679
Product RangeHyperQube 220719 Series
Technical Datasheet
Product RangeHyperQube 220719 Series
Contact PlatingSilver Plated Contacts
Contact MaterialCopper Alloy
Contact GenderPin
Contact Termination TypeCrimp
Wire Size AWG Min-
Wire Size AWG Max4AWG
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Product Range
HyperQube 220719 Series
Contact Material
Copper Alloy
Contact Termination Type
Crimp
Wire Size AWG Max
4AWG
Contact Plating
Silver Plated Contacts
Contact Gender
Pin
Wire Size AWG Min
-
SVHC
No SVHC (04-Feb-2026)
Technical Docs (3)
Alternatives for 220719-1002
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
