Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No2262770602Copy
Manufacturer Standard Lead Time17 weeks
Newark Part No.15AN0321
Product RangeVersaPower 226277 Series
Your Part Number
960 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 10+ | $1.200 |
| 100+ | $1.130 |
| 250+ | $1.070 |
| 500+ | $1.000 |
| 1000+ | $0.941 |
| 2500+ | $0.877 |
Price for:Each (Supplied on Cut Tape)
Minimum: 10
Multiple: 10
$12.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No2262770602Copy
Manufacturer Standard Lead Time17 weeks
Newark Part No.15AN0321
Product RangeVersaPower 226277 Series
Technical Datasheet
Mezzanine Connector TypePlug
Pitch Spacing-
No. of Rows2Rows
No. of Contacts68Contacts
Connector MountingSurface Mount
Contact MaterialCopper Alloy
Contact PlatingGold Plated Contacts
Product RangeVersaPower 226277 Series
Connector OrientationStraight
Contact Termination TypeSolder
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Mezzanine Connector Type
Plug
No. of Rows
2Rows
Connector Mounting
Surface Mount
Contact Plating
Gold Plated Contacts
Connector Orientation
Straight
SVHC
No SVHC (04-Feb-2026)
Pitch Spacing
-
No. of Contacts
68Contacts
Contact Material
Copper Alloy
Product Range
VersaPower 226277 Series
Contact Termination Type
Solder
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
