Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No2290872058Copy
Newark Part No.09AN9876
Product RangePico-EZmate HC OTS 229087 Series
Your Part Number
340 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $7.550 |
| 10+ | $6.970 |
| 25+ | $6.590 |
| 50+ | $6.210 |
| 100+ | $5.840 |
| 250+ | $5.380 |
| 500+ | $5.070 |
| 1000+ | $4.610 |
Price for:Each
Minimum: 1
Multiple: 1
$7.55
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No2290872058Copy
Newark Part No.09AN9876
Product RangePico-EZmate HC OTS 229087 Series
Technical Datasheet
Connector to ConnectorPico-EZmate HC Receptacle to Free End
No. of Positions5Positions
Connector Pitch1.8mm
No. of Rows1 Row
Cable Length - Metric150mm
Cable Length - Imperial5.9"
Product RangePico-EZmate HC OTS 229087 Series
Wire Gauge22AWG
Jacket ColorBlack
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Connector to Connector
Pico-EZmate HC Receptacle to Free End
Connector Pitch
1.8mm
Cable Length - Metric
150mm
Product Range
Pico-EZmate HC OTS 229087 Series
Jacket Color
Black
No. of Positions
5Positions
No. of Rows
1 Row
Cable Length - Imperial
5.9"
Wire Gauge
22AWG
SVHC
No SVHC (25-Jun-2025)
Technical Docs (3)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
