Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No229118-1115Copy
Newark Part No.49AM4929
Product RangeCP-3.3 229118 Series
Your Part Number
330 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 10+ | $0.982 |
| 25+ | $0.946 |
| 50+ | $0.909 |
| 100+ | $0.872 |
| 250+ | $0.821 |
| 500+ | $0.769 |
| 1000+ | $0.655 |
Price for:Each
Minimum: 10
Multiple: 10
$9.82
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No229118-1115Copy
Newark Part No.49AM4929
Product RangeCP-3.3 229118 Series
Technical Datasheet
Connector to ConnectorCP-3.3 Crimp Terminal Socket to CP-3.3 Crimp Terminal Socket
Cable Length - Imperial19.7ft
Cable Length - Metric500mm
Product RangeCP-3.3 229118 Series
Jacket ColorBlack
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Connector to Connector
CP-3.3 Crimp Terminal Socket to CP-3.3 Crimp Terminal Socket
Cable Length - Metric
500mm
Jacket Color
Black
Cable Length - Imperial
19.7ft
Product Range
CP-3.3 229118 Series
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
