Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No300158-0003Copy
Newark Part No.29AM7650
Product RangeMX-DaSH 300158 Series
Your Part Number
504 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $4.920 |
| 10+ | $4.290 |
| 25+ | $3.900 |
| 50+ | $3.810 |
| 100+ | $3.730 |
| 250+ | $3.530 |
| 500+ | $3.470 |
| 1000+ | $3.400 |
Price for:Each
Minimum: 1
Multiple: 1
$4.92
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No300158-0003Copy
Newark Part No.29AM7650
Product RangeMX-DaSH 300158 Series
Technical Datasheet
Product RangeMX-DaSH 300158 Series
No. of Positions12Positions
Pitch Spacing3.5mm
For Use WithMolex HFM RTK031 Jack, 2.8 Unsealed & MX150 33012 Series Female Crimp Terminals
SVHCTo Be Advised
Technical Specifications
Product Range
MX-DaSH 300158 Series
No. of Positions
12Positions
For Use With
Molex HFM RTK031 Jack, 2.8 Unsealed & MX150 33012 Series Female Crimp Terminals
Gender
Receptacle
Pitch Spacing
3.5mm
SVHC
To Be Advised
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
