Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No300159-0001Copy
Newark Part No.29AM4882
Product RangeMX-DaSH 300159 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 16 week(s)
| Quantity | Price |
|---|---|
| 2250+ | $2.450 |
Price for:Each
Minimum: 2250
Multiple: 450
$5,512.50
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No300159-0001Copy
Newark Part No.29AM4882
Product RangeMX-DaSH 300159 Series
Technical Datasheet
Product RangeMX-DaSH 300159 Series
No. of Positions12Positions
Pitch Spacing3.5mm
For Use WithMolex FM RTK031 Plug, 2.8 Unsealed & MX150 33000 Series Male Crimp Terminals
SVHCTo Be Advised
Technical Specifications
Product Range
MX-DaSH 300159 Series
No. of Positions
12Positions
For Use With
Molex FM RTK031 Plug, 2.8 Unsealed & MX150 33000 Series Male Crimp Terminals
Gender
Plug
Pitch Spacing
3.5mm
SVHC
To Be Advised
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
