Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMOLEX
Manufacturer Part No34695-0101
Newark Part No.37AC1121
Product RangeStac64 34695 Series
Also Known AsGTIN UPC EAN: 800756894447
Your Part Number
Technical Datasheet
21 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Available in quantity shown. To order more than shown inventory, contact sales
| Quantity | Price |
|---|---|
| 1+ | $4.040 |
| 10+ | $3.720 |
| 25+ | $3.510 |
| 50+ | $3.440 |
| 100+ | $3.350 |
| 250+ | $3.300 |
| 500+ | $3.200 |
| 1000+ | $3.120 |
Price for:Each
Minimum: 1
Multiple: 1
$4.04
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No34695-0101
Newark Part No.37AC1121
Product RangeStac64 34695 Series
Also Known AsGTIN UPC EAN: 800756894447
Technical Datasheet
Product RangeStac64 34695 Series
Automotive Connector Shell StyleStraight Plug
No. of Contacts10Contacts
Automotive Contact TypePCB Pin
Connector Body MaterialNylon (Polyamide), Glass Filled Body
Contact MaterialCopper Alloy
Contact PlatingTin
IP Rating-
IP Rating-
Voltage Rating500V
Current Rating-
SVHCNo SVHC (25-Jun-2025)
Product Overview
Stac64 Connection System provides single and multi-pocket PCB solutions. This allows OEM and device manufacturers greater design flexibility to support both low-level signal requirements as well as power applications up to 30A.
- Pre-assembled, linear Mylar PC tail alignment strip for right angle headers
- Header and receptacle housings are moulded in USCAR colour schemes
- Modular housing with standard dovetail features accurate interlocking
- PCB alignment posts
- PCB standoffs moulded into housings
- High temperature thermoplastic housing
- Pre-assembled TPA to receptacle housing shipped as single assembly
Technical Specifications
Product Range
Stac64 34695 Series
No. of Contacts
10Contacts
Connector Body Material
Nylon (Polyamide), Glass Filled Body
Contact Plating
Tin
IP Rating
-
Current Rating
-
Automotive Connector Shell Style
Straight Plug
Automotive Contact Type
PCB Pin
Contact Material
Copper Alloy
IP Rating
-
Voltage Rating
500V
SVHC
No SVHC (25-Jun-2025)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate