Print Page
Image is for illustrative purposes only. Please refer to product description.
1,363 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 10+ | $1.770 |
| 25+ | $1.710 |
| 50+ | $1.670 |
| 100+ | $1.630 |
| 250+ | $1.630 |
| 500+ | $1.450 |
Price for:Each
Minimum: 10
Multiple: 10
$17.70
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No34824-2164
Newark Part No.67AH3729
Product RangeMini50 34824
Product RangeMini50 34824
No. of Positions16Positions
For Use WithMolex CTX50 560023 Series Unsealed Contacts
Connector Body MaterialNylon (Polyamide) Body
IP Rating-
IP Rating-
Voltage Rating-
Current Rating-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Product Range
Mini50 34824
No. of Positions
16Positions
Connector Body Material
Nylon (Polyamide) Body
IP Rating
-
Current Rating
-
Gender
Receptacle
For Use With
Molex CTX50 560023 Series Unsealed Contacts
IP Rating
-
Voltage Rating
-
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate