Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No34897-8240Copy
Manufacturer Standard Lead Time14 weeks
Newark Part No.
Full Reel02AH7301
Re-Reel03AH4022RL
Cut Tape03AH4022
Product RangeMini50 34897 Series
Your Part Number
1,461 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Full Reel | 1 | $4.940 | $0.00 |
| Total Price | $4.94 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $7.290 |
| 10+ | $6.300 |
| 25+ | $6.020 |
| 50+ | $5.730 |
| 100+ | $5.450 |
| 250+ | $5.240 |
| 500+ | $4.940 |
| 1000+ | $4.810 |
Full Reel
| Quantity | Price |
|---|---|
| 250+ | $4.940 |
| 1000+ | $4.510 |
| 2000+ | $4.420 |
| 4000+ | $4.370 |
| 6000+ | $4.290 |
| 10000+ | $4.230 |
If you would like a smaller amounts you can select other packaging type
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No34897-8240Copy
Manufacturer Standard Lead Time14 weeks
Newark Part No.
Full Reel02AH7301
Re-Reel03AH4022RL
Cut Tape03AH4022
Product RangeMini50 34897 Series
Technical Datasheet
Product RangeMini50 34897 Series
Automotive Connector Shell StyleRight Angle Header
No. of Contacts24Contacts
Automotive Contact TypePCB Pin
Connector Body MaterialNylon (Polyamide), Glass Filled Body
Contact MaterialBrass
Contact PlatingTin
IP Rating-
IP Rating-
Voltage Rating500VDC
Current Rating4A
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Product Range
Mini50 34897 Series
No. of Contacts
24Contacts
Connector Body Material
Nylon (Polyamide), Glass Filled Body
Contact Plating
Tin
IP Rating
-
Current Rating
4A
Automotive Connector Shell Style
Right Angle Header
Automotive Contact Type
PCB Pin
Contact Material
Brass
IP Rating
-
Voltage Rating
500VDC
SVHC
No SVHC (04-Feb-2026)
Technical Docs (3)
Alternatives for 34897-8240
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
