Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No35151-0410Copy
Newark Part No.29AH8750
Product RangeVersaBlade 35151 Series
Your Part Number
185 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 10+ | $0.740 |
| 25+ | $0.723 |
| 50+ | $0.709 |
| 100+ | $0.692 |
| 250+ | $0.676 |
| 500+ | $0.662 |
| 1000+ | $0.649 |
Price for:Each
Minimum: 10
Multiple: 10
$7.40
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No35151-0410Copy
Newark Part No.29AH8750
Product RangeVersaBlade 35151 Series
Technical Datasheet
Product RangeVersaBlade 35151 Series
No. of Positions4Positions
Pitch Spacing6.2mm
For Use WithMolex VersaBlade 35745, 35747 Series Male & 35746, 35748 Series Female Crimp Terminals
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Product Range
VersaBlade 35151 Series
No. of Positions
4Positions
For Use With
Molex VersaBlade 35745, 35747 Series Male & 35746, 35748 Series Female Crimp Terminals
Gender
Plug
Pitch Spacing
6.2mm
SVHC
No SVHC (04-Feb-2026)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
