Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No35180-0209Copy
Newark Part No.25AK7670
Product RangeVersaBlade 35180 Series
Your Part Number
15,000 In Stock
Need more?
FREE Standard Delivery
on orders over $200
Available in quantity shown. To order more than shown inventory, contact sales
| Quantity | Price |
|---|---|
| 1+ | $0.337 |
| 10+ | $0.302 |
| 25+ | $0.294 |
Price for:Each
Minimum: 1
Multiple: 1
$0.34
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No35180-0209Copy
Newark Part No.25AK7670
Product RangeVersaBlade 35180 Series
Technical Datasheet
Product RangeVersaBlade 35180 Series
No. of Positions2Positions
Pitch Spacing8mm
For Use WithMolex VersaBlade 35745, 35747 Series Male & 35746, 35748 Series Female Crimp Terminals
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Product Range
VersaBlade 35180 Series
No. of Positions
2Positions
For Use With
Molex VersaBlade 35745, 35747 Series Male & 35746, 35748 Series Female Crimp Terminals
Gender
Receptacle
Pitch Spacing
8mm
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
