Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No35180-0229Copy
Newark Part No.25AK7671
Product RangeVersaBlade 35180 Series
Your Part Number
15,000 In Stock
Need more?
FREE Standard Delivery
on orders over $200
Available in quantity shown. To order more than shown inventory, contact sales
| Quantity | Price |
|---|---|
| 1+ | $0.467 |
| 10+ | $0.417 |
| 25+ | $0.337 |
| 50+ | $0.334 |
| 100+ | $0.331 |
| 250+ | $0.319 |
| 500+ | $0.313 |
| 1000+ | $0.306 |
Price for:Each
Minimum: 1
Multiple: 1
$0.47
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No35180-0229Copy
Newark Part No.25AK7671
Product RangeVersaBlade 35180 Series
Technical Datasheet
Product RangeVersaBlade 35180 Series
No. of Positions2Positions
Pitch Spacing8mm
For Use WithMolex VersaBlade 35745, 35747 Series Male & 35746, 35748 Series Female Crimp Terminals
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Product Range
VersaBlade 35180 Series
No. of Positions
2Positions
For Use With
Molex VersaBlade 35745, 35747 Series Male & 35746, 35748 Series Female Crimp Terminals
Gender
Receptacle
Pitch Spacing
8mm
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
