Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No35507-0200Copy
Manufacturer Standard Lead Time22 weeks
Newark Part No.39K2375
Product RangeSherlock 35507
Your Part Number
73,707 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 10+ | $0.287 |
| 25+ | $0.273 |
| 50+ | $0.258 |
| 100+ | $0.242 |
| 250+ | $0.228 |
| 500+ | $0.214 |
| 1000+ | $0.188 |
Price for:Each
Minimum: 10
Multiple: 10
$2.87
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No35507-0200Copy
Manufacturer Standard Lead Time22 weeks
Newark Part No.39K2375
Product RangeSherlock 35507
Technical Datasheet
Product RangeSherlock 35507
No. of Positions2Positions
Pitch Spacing2mm
For Use With50212 Crimp Terminal
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Product Range
Sherlock 35507
No. of Positions
2Positions
For Use With
50212 Crimp Terminal
Gender
Receptacle
Pitch Spacing
2mm
SVHC
No SVHC (04-Feb-2026)
Alternatives for 35507-0200
1 Product Found
Associated Products
6 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
