Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No36799-0002Copy
Manufacturer Standard Lead Time11 weeks
Newark Part No.51AK9747
Product RangeMX120G 36799 Series
Your Part Number
29,000 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Full Reel | 1 | $0.203 | $0.20 |
| Total Price | $0.20 | ||
Full Reel
| Quantity | Price |
|---|---|
| 5000+ | $0.203 |
| 10000+ | $0.153 |
| 20000+ | $0.130 |
| 30000+ | $0.128 |
| 50000+ | $0.127 |
If you would like a smaller amounts you can select other packaging type
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No36799-0002Copy
Manufacturer Standard Lead Time11 weeks
Newark Part No.51AK9747
Product RangeMX120G 36799 Series
Technical Datasheet
Product RangeMX120G 36799 Series
Contact GenderSocket
Contact Termination TypeCrimp
Wire Size AWG Max20AWG
Wire Size AWG Min22AWG
For Use WithMolex MX120G 367921201 Receptacle Housing
Contact MaterialCopper Alloy
Contact PlatingTin Plated Contacts
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Product Range
MX120G 36799 Series
Contact Termination Type
Crimp
Wire Size AWG Min
22AWG
Contact Material
Copper Alloy
SVHC
No SVHC (04-Feb-2026)
Contact Gender
Socket
Wire Size AWG Max
20AWG
For Use With
Molex MX120G 367921201 Receptacle Housing
Contact Plating
Tin Plated Contacts
Technical Docs (3)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
