Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No38-00-1335Copy
Manufacturer Standard Lead Time14 weeks
Newark Part No.26M7264
Product RangeKK 254 4455 Series
Also Known AsA-4455-AZ05C(P909), GTIN UPC EAN: 800753732124
Your Part Number
524 In Stock
900 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 10+ | $1.520 |
| 25+ | $1.370 |
| 50+ | $1.260 |
| 100+ | $1.150 |
| 250+ | $1.120 |
| 500+ | $1.080 |
| 1000+ | $0.989 |
Price for:Each
Minimum: 10
Multiple: 10
$15.20
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No38-00-1335Copy
Manufacturer Standard Lead Time14 weeks
Newark Part No.26M7264
Product RangeKK 254 4455 Series
Also Known AsA-4455-AZ05C(P909), GTIN UPC EAN: 800753732124
Technical Datasheet
Connector SystemsBoard-to-Board
Pitch Spacing2.54mm
No. of Rows1Rows
No. of Contacts5Contacts
Connector MountingThrough Hole Mount
Product RangeKK 254 4455 Series
Contact MaterialPhosphor Bronze
Contact PlatingTin Plated Contacts
Connector Body MaterialNylon (Polyamide) Body
Connector OrientationRight Angle
Contact Current Rating2.5A
Contact Termination TypeSolder
SVHCNo SVHC (04-Feb-2026)
Product Overview
KK 254 Connector System is ideal for board to board and wire to board applications. They deliver up to 5A and 250V per circuit in a 2.54mm centreline pitch.
- Dual-cantilever terminals
- Polarizing header backwalls, polarizing ribs on receptacles
- Friction-lock headers and receptacles
- KK RPC headers offered in high-temperature nylon and reflow matte-tin plating
Technical Specifications
Connector Systems
Board-to-Board
Gender
Receptacle
No. of Contacts
5Contacts
Product Range
KK 254 4455 Series
Contact Plating
Tin Plated Contacts
Connector Orientation
Right Angle
Contact Termination Type
Solder
Pitch Spacing
2.54mm
No. of Rows
1Rows
Connector Mounting
Through Hole Mount
Contact Material
Phosphor Bronze
Connector Body Material
Nylon (Polyamide) Body
Contact Current Rating
2.5A
SVHC
No SVHC (04-Feb-2026)
Alternatives for 38-00-1335
1 Product Found
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
