Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No38210-0104Copy
Newark Part No.73H1008
Product Range38210 Series
Your Part Number
No Longer Available
Product Information
ManufacturerMOLEX
Manufacturer Part No38210-0104Copy
Newark Part No.73H1008
Product Range38210 Series
Technical Datasheet
Product Range38210 Series
No. of Contacts4Contacts
Pitch Spacing14.29mm
Connector TypeTerminal Block, Barrier
Connector MountingPanel Mount
Wire Size AWG Max-
Wire Size AWG Min-
Contact PlatingNickel Plated Contacts
Contact MaterialBrass
SVHCTo Be Advised
Technical Specifications
Product Range
38210 Series
Pitch Spacing
14.29mm
Connector Mounting
Panel Mount
Wire Size AWG Min
-
Contact Material
Brass
No. of Contacts
4Contacts
Connector Type
Terminal Block, Barrier
Wire Size AWG Max
-
Contact Plating
Nickel Plated Contacts
SVHC
To Be Advised
Technical Docs (2)
Legislation and Environmental
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
