Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No39-00-0022Copy
Manufacturer Standard Lead Time24 weeks
Newark Part No.37AC1143
Product RangeSPOX BMI 5194 Series
Your Part Number
23,485 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 10+ | $0.576 |
| 25+ | $0.372 |
| 50+ | $0.358 |
| 100+ | $0.344 |
| 250+ | $0.327 |
| 500+ | $0.303 |
| 1000+ | $0.281 |
Price for:Each
Minimum: 10
Multiple: 10
$5.76
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No39-00-0022Copy
Manufacturer Standard Lead Time24 weeks
Newark Part No.37AC1143
Product RangeSPOX BMI 5194 Series
Technical Datasheet
Product RangeSPOX BMI 5194 Series
Contact GenderSocket
Contact Termination TypeCrimp
Wire Size AWG Max18AWG
Contact PlatingTin Plated Contacts
Wire Size AWG Min24AWG
Contact MaterialPhosphor Bronze
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Product Range
SPOX BMI 5194 Series
Contact Termination Type
Crimp
Contact Plating
Tin Plated Contacts
Wire Size AWG Min
24AWG
SVHC
No SVHC (04-Feb-2026)
Contact Gender
Socket
Wire Size AWG Max
18AWG
For Use With
Molex SPOX 5195, 5196, 5197, 5198, 5199 Series Housing Connectors
Contact Material
Phosphor Bronze
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
