Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No39-00-0077Copy
Manufacturer Standard Lead Time13 weeks
Newark Part No.28X2740
Product RangeMini-Fit Jr. 5556 Series
Also Known As5556T3, GTIN UPC EAN: 800753627741
Your Part Number
40,000 In Stock
Need more?
FREE Standard Delivery
on orders over $200
| Quantity | Price |
|---|---|
| 104000+ | $0.074 |
| 312000+ | $0.064 |
| 520000+ | $0.056 |
Price for:Each (Supplied on Full Reel)
Minimum: 104000
Multiple: 104000
$7,696.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No39-00-0077Copy
Manufacturer Standard Lead Time13 weeks
Newark Part No.28X2740
Product RangeMini-Fit Jr. 5556 Series
Also Known As5556T3, GTIN UPC EAN: 800753627741
Technical Datasheet
Product RangeMini-Fit Jr. 5556 Series
Contact GenderSocket
Contact Termination TypeCrimp
Wire Size AWG Max16AWG
Contact PlatingTin Plated Contacts
For Use WithMini-Fit Jr. Housings
Wire Size AWG Min22AWG
Contact MaterialBrass
SVHCNo SVHC (04-Feb-2026)
Product Overview
The 39-00-0077 from Molex is a Mini-Fit female crimp terminal. This receptacle is made of brass metal with tin plating. It mates with 5558 Mini-Fit crimp terminal Mini-Fit Jr. header, dual row, 5566, 5569. It is used with 5557 Mini-Fit Jr receptacle housing, 30067 Mini-Fit TPA, 42474 Mini-Fit BMI panel mount, 5559 Mini-Fit Jr plug housing, dual row.
- Wire size of 16AWG
- Maximum wire insulation diameter range from 1.8mm to 3.1mm
- Crimp or compression termination interface style
- Maximum voltage is 600V
- Maximum current per contact is 9A
- Maximum durability of 30 mating cycles
Applications
Automotive, Commercial Vehicle, Communications & Networking, Consumer Electronics, Industrial, Medical, Communications & Networking
Technical Specifications
Product Range
Mini-Fit Jr. 5556 Series
Contact Termination Type
Crimp
Contact Plating
Tin Plated Contacts
Wire Size AWG Min
22AWG
SVHC
No SVHC (04-Feb-2026)
Contact Gender
Socket
Wire Size AWG Max
16AWG
For Use With
Mini-Fit Jr. Housings
Contact Material
Brass
Technical Docs (3)
Associated Products
8 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
