Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No39-00-0380Copy
Manufacturer Standard Lead Time24 weeks
Newark Part No.
Full Reel90AJ7768
Cut Tape26AK4221
Product RangeKK 254 2759 Series
Your Part Number
12,663 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $1.320 | $1.32 |
| Total Price | $1.32 | ||
Cut Tape
| Quantity | Price |
|---|---|
| 1+ | $1.320 |
| 10+ | $1.140 |
| 25+ | $1.030 |
| 50+ | $1.010 |
| 100+ | $0.984 |
| 500+ | $0.927 |
| 1000+ | $0.887 |
| 5000+ | $0.858 |
Full Reel
| Quantity | Price |
|---|---|
| 12000+ | $0.542 |
| 36000+ | $0.531 |
| 60000+ | $0.520 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No39-00-0380Copy
Manufacturer Standard Lead Time24 weeks
Newark Part No.
Full Reel90AJ7768
Cut Tape26AK4221
Product RangeKK 254 2759 Series
Technical Datasheet
Product RangeKK 254 2759 Series
Contact GenderSocket
Contact Termination TypeCrimp
Wire Size AWG Max22AWG
Contact PlatingGold Plated Contacts
For Use WithMolex KK 2695, 5051 Series Housing Connectors
Wire Size AWG Min28AWG
Contact MaterialPhosphor Bronze
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Product Range
KK 254 2759 Series
Contact Termination Type
Crimp
Contact Plating
Gold Plated Contacts
Wire Size AWG Min
28AWG
SVHC
No SVHC (04-Feb-2026)
Contact Gender
Socket
Wire Size AWG Max
22AWG
For Use With
Molex KK 2695, 5051 Series Housing Connectors
Contact Material
Phosphor Bronze
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
