Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No39-01-3049Copy
Manufacturer Standard Lead Time15 weeks
Newark Part No.37AC1152
Product RangeMini-Fit Jr. 5559
Your Part Number
5,209 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 10+ | $1.620 |
| 25+ | $1.550 |
| 50+ | $1.490 |
| 100+ | $1.430 |
| 250+ | $1.320 |
| 500+ | $1.210 |
| 1000+ | $1.070 |
Price for:Each
Minimum: 10
Multiple: 10
$16.20
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No39-01-3049Copy
Manufacturer Standard Lead Time15 weeks
Newark Part No.37AC1152
Product RangeMini-Fit Jr. 5559
Technical Datasheet
Product RangeMini-Fit Jr. 5559
No. of Positions4Positions
Pitch Spacing4.2mm
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Product Range
Mini-Fit Jr. 5559
No. of Positions
4Positions
For Use With
Molex Mini-Fit Jr. 5558, 30490 & Mini-Fit Plus 46012 Series Pin Contacts
Gender
Plug
Pitch Spacing
4.2mm
SVHC
No SVHC (25-Jun-2025)
Alternatives for 39-01-3049
8 Products Found
Associated Products
6 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
