Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No39-01-4021Copy
Manufacturer Standard Lead Time25 weeks
Newark Part No.39AH6155
Product RangeMini-Fit Jr. 5557
Your Part Number
11,299 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 10+ | $0.719 |
| 25+ | $0.690 |
| 50+ | $0.659 |
| 100+ | $0.629 |
| 250+ | $0.588 |
| 500+ | $0.545 |
| 1000+ | $0.452 |
Price for:Each
Minimum: 10
Multiple: 10
$7.19
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No39-01-4021Copy
Manufacturer Standard Lead Time25 weeks
Newark Part No.39AH6155
Product RangeMini-Fit Jr. 5557
Technical Datasheet
Product RangeMini-Fit Jr. 5557
No. of Positions2Positions
Pitch Spacing4.2mm
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Product Range
Mini-Fit Jr. 5557
No. of Positions
2Positions
For Use With
Molex Mini-Fit 5556 & Mini-Fit Plus HCS 45750 Series Socket Contacts
Gender
Receptacle
Pitch Spacing
4.2mm
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Alternatives for 39-01-4021
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
