Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No39502-1002Copy
Manufacturer Standard Lead Time13 weeks
Newark Part No.20M7110
Product RangeEurostyle 39502 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 13 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 12600+ | $0.584 |
Price for:Each
Minimum: 12600
Multiple: 12600
$7,358.40
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No39502-1002Copy
Manufacturer Standard Lead Time13 weeks
Newark Part No.20M7110
Product RangeEurostyle 39502 Series
Technical Datasheet
GenderHeader
Pitch Spacing3.5mm
No. of Contacts2Contacts
No. of Positions2Positions
Rated Current8A
Connector TypeTerminal Block, Eurostyle
Connector MountingPCB Mount
Rated Voltage300V
Block OrientationThrough Hole Right Angle
Wire Size AWG Max-
Wire Size AWG Min-
Contact PlatingTin Plated Contacts
Contact MaterialBrass
Product RangeEurostyle 39502 Series
SVHCNo SVHC (25-Jun-2020)
Technical Specifications
Gender
Header
No. of Contacts
2Contacts
Rated Current
8A
Connector Mounting
PCB Mount
Block Orientation
Through Hole Right Angle
Wire Size AWG Min
-
Contact Material
Brass
SVHC
No SVHC (25-Jun-2020)
Pitch Spacing
3.5mm
No. of Positions
2Positions
Connector Type
Terminal Block, Eurostyle
Rated Voltage
300V
Wire Size AWG Max
-
Contact Plating
Tin Plated Contacts
Product Range
Eurostyle 39502 Series
Technical Docs (4)
Alternatives for 39502-1002
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2020)
Download Product Compliance Certificate
Product Compliance Certificate
