Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No39521-1012Copy
Newark Part No.20M7228
Product RangeEurostyle 39521 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 13 week(s)
| Quantity | Price |
|---|---|
| 2880+ | $3.130 |
Price for:Each
Minimum: 2880
Multiple: 720
$9,014.40
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No39521-1012Copy
Newark Part No.20M7228
Product RangeEurostyle 39521 Series
Technical Datasheet
GenderHeader
Pitch Spacing5mm
No. of Positions12Positions
Rated Current15A
Rated Voltage300V
Block OrientationThrough Hole Vertical
Product RangeEurostyle 39521 Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Gender
Header
No. of Positions
12Positions
Rated Voltage
300V
Product Range
Eurostyle 39521 Series
Pitch Spacing
5mm
Rated Current
15A
Block Orientation
Through Hole Vertical
SVHC
No SVHC (04-Feb-2026)
Alternatives for 39521-1012
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
