Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMOLEX
Manufacturer Part No39538-0004Copy
Manufacturer Standard Lead Time13 weeks
Newark Part No.20M7399
Product RangeEurostyle 39538 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 13 week(s)
| Quantity | Price |
|---|---|
| 3456+ | $1.320 |
Price for:Each
Minimum: 3456
Multiple: 3456
$4,561.92
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No39538-0004Copy
Manufacturer Standard Lead Time13 weeks
Newark Part No.20M7399
Product RangeEurostyle 39538 Series
Technical Datasheet
GenderHeader
No. of Contacts4Contacts
Pitch Spacing5.08mm
No. of Positions4Positions
Rated Current15A
Connector TypeTerminal Block, Eurostyle
Connector MountingPCB Mount
Rated Voltage300V
Block OrientationThrough Hole Right Angle
Contact PlatingTin Plated Contacts
Contact MaterialBrass
Product RangeEurostyle 39538 Series
SVHCTo Be Advised
Technical Specifications
Gender
Header
Pitch Spacing
5.08mm
Rated Current
15A
Connector Mounting
PCB Mount
Block Orientation
Through Hole Right Angle
Contact Material
Brass
SVHC
To Be Advised
No. of Contacts
4Contacts
No. of Positions
4Positions
Connector Type
Terminal Block, Eurostyle
Rated Voltage
300V
Contact Plating
Tin Plated Contacts
Product Range
Eurostyle 39538 Series
Technical Docs (3)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
