Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No43045-0618Copy
Manufacturer Standard Lead Time23 weeks
Newark Part No.
Full Reel67X4845
Cut Tape98K9338
Product RangeMicro-Fit 3.0 43045
Your Part Number
1,808 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $4.550 | $4.55 |
| Total Price | $4.55 | ||
Cut Tape
| Quantity | Price |
|---|---|
| 1+ | $4.550 |
| 10+ | $4.060 |
| 25+ | $3.920 |
| 50+ | $3.800 |
| 100+ | $3.660 |
| 250+ | $3.350 |
| 500+ | $3.130 |
| 1000+ | $2.740 |
Full Reel
| Quantity | Price |
|---|---|
| 200+ | $3.050 |
| 400+ | $2.900 |
| 800+ | $2.830 |
| 1200+ | $2.690 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No43045-0618Copy
Manufacturer Standard Lead Time23 weeks
Newark Part No.
Full Reel67X4845
Cut Tape98K9338
Product RangeMicro-Fit 3.0 43045
Technical Datasheet
Connector SystemsPower, Wire-to-Board
Pitch Spacing3mm
No. of Rows2Rows
No. of Contacts6Contacts
Contact Termination TypeSurface Mount Straight
Product RangeMicro-Fit 3.0 43045
Connector ShroudShrouded
Contact MaterialBrass Alloy
Contact PlatingTin Plated Contacts
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Connector Systems
Power, Wire-to-Board
No. of Rows
2Rows
Contact Termination Type
Surface Mount Straight
Connector Shroud
Shrouded
Contact Plating
Tin Plated Contacts
Pitch Spacing
3mm
No. of Contacts
6Contacts
Product Range
Micro-Fit 3.0 43045
Contact Material
Brass Alloy
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Alternatives for 43045-0618
4 Products Found
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
