Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No43223-8140Copy
Newark Part No.66F9880
Also Known AsGTIN UPC EAN: 0432238140
Your Part Number
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 300+ | $7.600 |
Price for:Each
Minimum: 300
Multiple: 300
$2,280.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No43223-8140Copy
Newark Part No.66F9880
Also Known AsGTIN UPC EAN: 0432238140
Technical Datasheet
Connector TypeRJ45
GenderJack
No. of Contacts8Contacts
LAN CategoryCat3, Cat4
No. of Positions8Positions
No. of Ports4Ports
Contact Termination TypeThrough Hole
Contact MaterialPhosphor Bronze
Product Range-
SVHCTo Be Advised
Technical Specifications
Connector Type
RJ45
No. of Contacts
8Contacts
No. of Positions
8Positions
Contact Termination Type
Through Hole
Product Range
-
Gender
Jack
LAN Category
Cat3, Cat4
No. of Ports
4Ports
Contact Material
Phosphor Bronze
SVHC
To Be Advised
Alternatives for 43223-8140
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
