Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No43249-8104Copy
Newark Part No.25M3739
Product Range43249 Series
Also Known AsGTIN UPC EAN: 800754315128
Your Part Number
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 1320+ | $1.600 |
Price for:Each
Minimum: 1320
Multiple: 1320
$2,112.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No43249-8104Copy
Newark Part No.25M3739
Product Range43249 Series
Also Known AsGTIN UPC EAN: 800754315128
Technical Datasheet
Connector TypePCB Modular Jack
Modular Connector TypeRJ45 Jack
GenderJack
Port Configuration1 x 1 (Port)
No. of Positions / Loaded Contacts (per Port)8P8C
No. of Contacts8Contacts
LAN CategoryCat3, Cat4
No. of Positions8Positions
Connector MountingThrough Hole Mount
No. of Ports1Ports
Connector OrientationRight Angle
ShieldingUnshielded
Contact Termination TypeThrough Hole
MagneticsWithout Magnetics
LEDsWithout LED
Contact MaterialPhosphor Bronze
Light PipesWithout Light Pipe
Product Range43249 Series
SVHCNo SVHC (15-Jan-2019)
Product Overview
43249-8104 is a 43249 series low profile, right-Angle, 8/8 RJ45, modular jack. Mates with FCC 68 plugs.
- 150V AC (RMS) maximum voltage
- 1.5A maximum current per contact
- Durability of 500 mating cycles max
- 94V-0 flammability
- Phosphor bronze metal, gold plating mating and tin plating termination
- Right angle (side entry) orientation and through hole termination interface style
- Black high temperature thermoplastic resin
- PCB locator and PCB retention
- 1x1 port configuration
- Operating temperature range from -40 to +85°C
Technical Specifications
Connector Type
PCB Modular Jack
Gender
Jack
No. of Positions / Loaded Contacts (per Port)
8P8C
LAN Category
Cat3, Cat4
Connector Mounting
Through Hole Mount
Connector Orientation
Right Angle
Contact Termination Type
Through Hole
LEDs
Without LED
Light Pipes
Without Light Pipe
SVHC
No SVHC (15-Jan-2019)
Modular Connector Type
RJ45 Jack
Port Configuration
1 x 1 (Port)
No. of Contacts
8Contacts
No. of Positions
8Positions
No. of Ports
1Ports
Shielding
Unshielded
Magnetics
Without Magnetics
Contact Material
Phosphor Bronze
Product Range
43249 Series
Technical Docs (3)
Alternatives for 43249-8104
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2019)
Download Product Compliance Certificate
Product Compliance Certificate
