
Need more?
| Quantity | Price |
|---|---|
| 1+ | $1.030 |
| 10+ | $0.816 |
| 25+ | $0.769 |
| 50+ | $0.736 |
| 100+ | $0.701 |
| 250+ | $0.682 |
| 500+ | $0.669 |
| 1000+ | $0.658 |
Product Information
Product Overview
The Micro-Fit 3.0 series Connector is a 3mm pitch high-density, low-power connector system available in wire-to-wire and wire-to-board configurations with SMT and through-hole options and up to 8.5A to meet low- to mid-range power application needs. Molex's Micro-Fit 3.0 interconnects offer users a low- to mid-range power-distribution solution with the highest current in the smallest footprint available today. Based on a 3.0mm centreline Micro-Fit 3.0 is available in wire-to-wire and wire-to-board configurations, SMT and through-hole processing, 2 to 24 circuits and single- and dual-row versions. These can be purchased in pure tin or one of two thicknesses of select gold. Contacts are fully isolated on each side of the interface to eliminate potential arcing and incorporate four points of contact for redundancy. The housings utilize positive-lock features to prevent accidental disconnects.
- Fully isolated contacts
- Full polarization
- Positive locks
- UL94V-0 flammability rating
Applications
Alternative Energy, Automotive, Communications & Networking, Consumer Electronics, Medical, Industrial
Technical Specifications
Micro-Fit 3.0 43645 Series
12Positions
Micro-Fit 3.0 Crimp Socket Terminals
Receptacle
3mm
No SVHC (04-Feb-2026)
Associated Products
6 Products Found
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate
